Technical Document
Specifications
Brand
SiemensComponent Type
Transponder
Module Type
Wireless
Supported Frequency Bands
13.56MHz
Maximum RF Data Rate
26.5kbit/s
Mounting Type
Surface
Country of Origin
Germany
AED 1,428.00
AED 14.28 Each (In a Pack of 100) (ex VAT)
AED 1,499.40
AED 14.994 Each (In a Pack of 100) (inc. VAT)
100
AED 1,428.00
AED 14.28 Each (In a Pack of 100) (ex VAT)
AED 1,499.40
AED 14.994 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensComponent Type
Transponder
Module Type
Wireless
Supported Frequency Bands
13.56MHz
Maximum RF Data Rate
26.5kbit/s
Mounting Type
Surface
Country of Origin
Germany