Siemens 6GT26000AG00 RF RF Module Transponder 13.56MHz

Technical Document
Specifications
Brand
SiemensComponent Type
Transponder
Module Type
RF Module
Supported Frequency Bands
13.56MHz
Maximum RF Data Rate
26.5kbit/s
Mounting Type
Surface Mount
Country of Origin
Germany
AED 1,272.08
AED 127.208 Each (In a Pack of 10) (ex VAT)
AED 1,335.68
AED 133.568 Each (In a Pack of 10) (inc. VAT)
10
AED 1,272.08
AED 127.208 Each (In a Pack of 10) (ex VAT)
AED 1,335.68
AED 133.568 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensComponent Type
Transponder
Module Type
RF Module
Supported Frequency Bands
13.56MHz
Maximum RF Data Rate
26.5kbit/s
Mounting Type
Surface Mount
Country of Origin
Germany