Siemens 6GT26004AD00 RF RF Module Transponder 13.56MHz

Technical Document
Specifications
Brand
SiemensComponent Type
Transponder
Module Type
RF Module
Supported Frequency Bands
13.56MHz
Maximum RF Data Rate
26.5kbit/s
Mounting Type
Surface Mount
Dimensions
4 x 0.8 x 85.6mm
Height
0.8mm
Length
54mm
Maximum Operating Temperature
+60 °C
Minimum Operating Temperature
-20 °C
Width
85.6mm
Country of Origin
Malaysia
AED 2,979.38
AED 59.588 Each (In a Pack of 50) (ex VAT)
AED 3,128.35
AED 62.567 Each (In a Pack of 50) (inc. VAT)
50
AED 2,979.38
AED 59.588 Each (In a Pack of 50) (ex VAT)
AED 3,128.35
AED 62.567 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensComponent Type
Transponder
Module Type
RF Module
Supported Frequency Bands
13.56MHz
Maximum RF Data Rate
26.5kbit/s
Mounting Type
Surface Mount
Dimensions
4 x 0.8 x 85.6mm
Height
0.8mm
Length
54mm
Maximum Operating Temperature
+60 °C
Minimum Operating Temperature
-20 °C
Width
85.6mm
Country of Origin
Malaysia