Siemens Reader RFID Reader, 140 mm, IP67, 75 x 75 x 41 mm

RS Stock No.: 196-3703Brand: SiemensManufacturers Part No.: 6GT28012BA10Distrelec Article No.: 30261799
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

RFID Reader

Connection Type

Cable

Length

75mm

Width

75mm

Depth

41mm

Minimum Operating Temperature

-25°C

Communication Protocol

RFID

Dimensions

75 x 75 x 41 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,992.57

AED 3,992.57 Each (ex VAT)

AED 4,192.20

AED 4,192.20 Each (inc. VAT)

Siemens Reader RFID Reader, 140 mm, IP67, 75 x 75 x 41 mm

AED 3,992.57

AED 3,992.57 Each (ex VAT)

AED 4,192.20

AED 4,192.20 Each (inc. VAT)

Siemens Reader RFID Reader, 140 mm, IP67, 75 x 75 x 41 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Device Type

RFID Reader

Connection Type

Cable

Length

75mm

Width

75mm

Depth

41mm

Minimum Operating Temperature

-25°C

Communication Protocol

RFID

Dimensions

75 x 75 x 41 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany