Siemens 6GT2812-1AA08 Square Antenna with TNC Connector, UHF RFID

RS Stock No.: 282-3411Brand: SiemensManufacturers Part No.: 6GT2812-1AA08
brand-logo
View all in RFID Antennas

Technical Document

Specifications

Brand

Siemens

Antenna Form Factor

Square

RF Protocols

UHF RFID

Antenna Physical Form

Square

Frequency Range

865 → 928 Hz

Antenna Mounting Type

Panel Mount

Connector Type

TNC

Gain

7dB

Connector Gender

Male

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 3,443.90

AED 3,443.90 Each (ex VAT)

AED 3,616.09

AED 3,616.09 Each (inc. VAT)

Siemens 6GT2812-1AA08 Square Antenna with TNC Connector, UHF RFID

AED 3,443.90

AED 3,443.90 Each (ex VAT)

AED 3,616.09

AED 3,616.09 Each (inc. VAT)

Siemens 6GT2812-1AA08 Square Antenna with TNC Connector, UHF RFID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Antenna Form Factor

Square

RF Protocols

UHF RFID

Antenna Physical Form

Square

Frequency Range

865 → 928 Hz

Antenna Mounting Type

Panel Mount

Connector Type

TNC

Gain

7dB

Connector Gender

Male

Country of Origin

Germany

You may be interested in