Technical Document
Specifications
Brand
SiemensRF Protocols
UHF RFID
Antenna Form Factor
Square
Frequency Range
865 → 928 Hz
Antenna Physical Form
Square
Connector Type
TNC
Antenna Mounting Type
Panel Mount
Gain
3.5dB
Connector Gender
Male
Country of Origin
Germany
AED 2,131.82
AED 2,131.82 Each (ex VAT)
AED 2,238.41
AED 2,238.41 Each (inc. VAT)
1
AED 2,131.82
AED 2,131.82 Each (ex VAT)
AED 2,238.41
AED 2,238.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRF Protocols
UHF RFID
Antenna Form Factor
Square
Frequency Range
865 → 928 Hz
Antenna Physical Form
Square
Connector Type
TNC
Antenna Mounting Type
Panel Mount
Gain
3.5dB
Connector Gender
Male
Country of Origin
Germany