Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6GT28122EA00 Square Antenna with TNC Male Connector, UHF RFID

RS Stock No.: 252-5246Brand: SiemensManufacturers Part No.: 6GT2812-2EA00
brand-logo
View all in RFID Antennas

Technical Document

Specifications

Brand

Siemens

RF Protocols

UHF RFID

Antenna Physical Form

Square

Frequency Range

865 → 868 MHz

Antenna Mounting Type

SMD

Connector Type

TNC Male

Gain

-5dB

Connector Gender

Male

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,512.68

AED 1,512.68 Each (ex VAT)

AED 1,588.31

AED 1,588.31 Each (inc. VAT)

Siemens 6GT28122EA00 Square Antenna with TNC Male Connector, UHF RFID

AED 1,512.68

AED 1,512.68 Each (ex VAT)

AED 1,588.31

AED 1,588.31 Each (inc. VAT)

Siemens 6GT28122EA00 Square Antenna with TNC Male Connector, UHF RFID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

RF Protocols

UHF RFID

Antenna Physical Form

Square

Frequency Range

865 → 868 MHz

Antenna Mounting Type

SMD

Connector Type

TNC Male

Gain

-5dB

Connector Gender

Male

Country of Origin

Germany