Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 50 mA Handheld IO-Link Interface V1.1 Tiny Code Reader, 24 V

RS Stock No.: 282-3419Brand: SiemensManufacturers Part No.: 6GT2821-1BC32
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

RFID Reader

Connection Type

IO-Link Interface V1.1

Reading Distance

20mm

Maximum Current

50 mA

Reader Style

Handheld

Supply Voltage

24 V

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,216.97

AED 2,216.97 Each (ex VAT)

AED 2,327.82

AED 2,327.82 Each (inc. VAT)

Siemens 50 mA Handheld IO-Link Interface V1.1 Tiny Code Reader, 24 V

AED 2,216.97

AED 2,216.97 Each (ex VAT)

AED 2,327.82

AED 2,327.82 Each (inc. VAT)

Siemens 50 mA Handheld IO-Link Interface V1.1 Tiny Code Reader, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Device Type

RFID Reader

Connection Type

IO-Link Interface V1.1

Reading Distance

20mm

Maximum Current

50 mA

Reader Style

Handheld

Supply Voltage

24 V

Country of Origin

Germany