Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 19 A, MICROMASTER 440 Series

RS Stock No.: 466-0101Brand: SiemensManufacturers Part No.: 6SE6440-2AD25-5CA1
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

19 A

Series

MICROMASTER 440

IP Rating

IP20

Output Frequency

0 → 550Hz

Filter Included

Yes

Overall Depth

195mm

Overall Length

245mm

Overall Width

185mm

Country of Origin

United Kingdom

Product details

Micromaster 440,1-phase 230V input or 3-phase 440V input

The Siemens Micromaster 440 is an AC vector drive designed for automation applications that require broad functionality and dynamic response. The Micromaster 440 features an integrated brake chopper and has the ability to stop at a target position without an encoder. This ensures outstanding precision during braking and short declaration ramps. The sophisticated vector control function ensures precise speed control, even when sudden load changes occur.

The Siemens Micromaster 440 is a high performance vector control inverter, offering more advanced and sophisticated control in automation applications.

Features and benefits

A high performance vector control inverter, offering more advanced or sophisticated control
Overload capability, 200% rated current for 3s, 150% rated current for 60s (within 5mins)
High quality integrated PID controller (auto tuning)
Integral class A EMC filter on specified units
Uses the same accessories as the Micromaster 420, e.g. operation panels & filter
Integrated braking chopper

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.

Stock information temporarily unavailable.

AED 16,029.93

AED 16,029.93 Each (ex VAT)

AED 16,831.43

AED 16,831.43 Each (inc. VAT)

Siemens Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 19 A, MICROMASTER 440 Series

AED 16,029.93

AED 16,029.93 Each (ex VAT)

AED 16,831.43

AED 16,831.43 Each (inc. VAT)

Siemens Inverter Drive, 5.5 kW, 3 Phase, 400 V ac, 19 A, MICROMASTER 440 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

19 A

Series

MICROMASTER 440

IP Rating

IP20

Output Frequency

0 → 550Hz

Filter Included

Yes

Overall Depth

195mm

Overall Length

245mm

Overall Width

185mm

Country of Origin

United Kingdom

Product details

Micromaster 440,1-phase 230V input or 3-phase 440V input

The Siemens Micromaster 440 is an AC vector drive designed for automation applications that require broad functionality and dynamic response. The Micromaster 440 features an integrated brake chopper and has the ability to stop at a target position without an encoder. This ensures outstanding precision during braking and short declaration ramps. The sophisticated vector control function ensures precise speed control, even when sudden load changes occur.

The Siemens Micromaster 440 is a high performance vector control inverter, offering more advanced and sophisticated control in automation applications.

Features and benefits

A high performance vector control inverter, offering more advanced or sophisticated control
Overload capability, 200% rated current for 3s, 150% rated current for 60s (within 5mins)
High quality integrated PID controller (auto tuning)
Integral class A EMC filter on specified units
Uses the same accessories as the Micromaster 420, e.g. operation panels & filter
Integrated braking chopper

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.