Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Cable

RS Stock No.: 203-3292Brand: SiemensManufacturers Part No.: 6SL3060-4AA10-0AA0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Length

950mm

Terminated/Unterminated

Unterminated

IP Rating

IP20

Standards Met

RoHS Compliant

Country of Origin

Germany

Stock information temporarily unavailable.

AED 207.80

AED 207.80 Each (ex VAT)

AED 218.19

AED 218.19 Each (inc. VAT)

Siemens Cable

AED 207.80

AED 207.80 Each (ex VAT)

AED 218.19

AED 218.19 Each (inc. VAT)

Siemens Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Length

950mm

Terminated/Unterminated

Unterminated

IP Rating

IP20

Standards Met

RoHS Compliant

Country of Origin

Germany