Siemens, SINAMICS 6.1A 480 V Power Line Filter, Screw 3 Phase

Technical Document
Specifications
Brand
SiemensMaximum Current Rating
6.1A
Maximum Voltage Rating
480 V
Termination Style
Screw
Number of Phases
3
Series
SINAMICS
Distrelec Product Id
30124725
Country of Origin
Germany
AED 1,032.21
AED 1,032.21 Each (ex VAT)
AED 1,083.82
AED 1,083.82 Each (inc. VAT)
1
AED 1,032.21
AED 1,032.21 Each (ex VAT)
AED 1,083.82
AED 1,083.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMaximum Current Rating
6.1A
Maximum Voltage Rating
480 V
Termination Style
Screw
Number of Phases
3
Series
SINAMICS
Distrelec Product Id
30124725
Country of Origin
Germany