Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens, SINAMICS 480 V 47A Line Reactor

RS Stock No.: 218-2912Brand: SiemensManufacturers Part No.: 6SL3203-0CE23-8AA0
brand-logo
View all in Sine Wave Filters

Technical Document

Specifications

Brand

Siemens

Maximum Voltage Rating

480 V

Series

SINAMICS

Maximum Current Rating

47A

Dimensions

220 x 190 x 91mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,318.04

AED 1,318.04 Each (ex VAT)

AED 1,383.94

AED 1,383.94 Each (inc. VAT)

Siemens, SINAMICS 480 V 47A Line Reactor

AED 1,318.04

AED 1,318.04 Each (ex VAT)

AED 1,383.94

AED 1,383.94 Each (inc. VAT)

Siemens, SINAMICS 480 V 47A Line Reactor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Voltage Rating

480 V

Series

SINAMICS

Maximum Current Rating

47A

Dimensions

220 x 190 x 91mm

Country of Origin

Germany