Siemens Inverter Drive, 75 kW, 3 Phase, 400 V, 136 A, SINAMICS G120C Series
RS Stock No.: 225-5452Brand: SiemensManufacturers Part No.: 6SL3210-1KE31-4UF1Distrelec Article No.: 30124781

Technical Document
Specifications
Brand
SiemensPower Rating
75 kW
Phase
3
Supply Voltage
400 V
Current Rating
136 A
For Use With
AC Motors
Series
SINAMICS G120C
Field Bus Communication Type
Profinet
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
Yes
Country of Origin
Germany
Stock information temporarily unavailable.
AED 35,909.48
AED 35,909.48 Each (ex VAT)
AED 37,704.95
AED 37,704.95 Each (inc. VAT)
Siemens Inverter Drive, 75 kW, 3 Phase, 400 V, 136 A, SINAMICS G120C Series
1
AED 35,909.48
AED 35,909.48 Each (ex VAT)
AED 37,704.95
AED 37,704.95 Each (inc. VAT)
Siemens Inverter Drive, 75 kW, 3 Phase, 400 V, 136 A, SINAMICS G120C Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
75 kW
Phase
3
Supply Voltage
400 V
Current Rating
136 A
For Use With
AC Motors
Series
SINAMICS G120C
Field Bus Communication Type
Profinet
IP Rating
IP20
Output Frequency
0 → 550Hz
STO
Yes
Country of Origin
Germany