Technical Document
Specifications
Brand
SiemensPower Rating
3 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
10.1 A
For Use With
AC Motors
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
200Hz
STO
No
Country of Origin
United Kingdom
AED 3,193.78
AED 3,193.78 Each (ex VAT)
AED 3,353.47
AED 3,353.47 Each (inc. VAT)
1
AED 3,193.78
AED 3,193.78 Each (ex VAT)
AED 3,353.47
AED 3,353.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
3 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
10.1 A
For Use With
AC Motors
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
200Hz
STO
No
Country of Origin
United Kingdom