Technical Document
Specifications
Brand
SiemensPower Rating
22 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
76 A
For Use With
Sinamics G120
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
550Hz
STO
Yes
Country of Origin
Germany
AED 16,919.18
AED 16,919.18 Each (ex VAT)
AED 17,765.14
AED 17,765.14 Each (inc. VAT)
1
AED 16,919.18
AED 16,919.18 Each (ex VAT)
AED 17,765.14
AED 17,765.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
22 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
76 A
For Use With
Sinamics G120
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
550Hz
STO
Yes
Country of Origin
Germany