Siemens Power Module, 75 kW, 3 Phase, 380 → 480 V ac, 220 A, SINAMICS PM240-2 Series

RS Stock No.: 211-6954Brand: SiemensManufacturers Part No.: 6SL3210-1PE31-5UL0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

75 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

220 A

For Use With

Sinamics G120

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

550Hz

STO

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

AED 39,770.17

AED 39,770.17 Each (ex VAT)

AED 41,758.68

AED 41,758.68 Each (inc. VAT)

Siemens Power Module, 75 kW, 3 Phase, 380 → 480 V ac, 220 A, SINAMICS PM240-2 Series

AED 39,770.17

AED 39,770.17 Each (ex VAT)

AED 41,758.68

AED 41,758.68 Each (inc. VAT)

Siemens Power Module, 75 kW, 3 Phase, 380 → 480 V ac, 220 A, SINAMICS PM240-2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

75 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

220 A

For Use With

Sinamics G120

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

550Hz

STO

Yes

Country of Origin

Germany