Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Inverter Drive, 0.37 kW, 1 Phase, 230 V ac, 2.3 A, SINAMICS V20 Series

RS Stock No.: 136-8120Brand: SiemensManufacturers Part No.: 6SL3210-5BB13-7BV1Distrelec Article No.: 30409143
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

2.3 A

Series

SINAMICS V20

For Use With

AC Motors

Field Bus Communication Type

USS/Modbus RTU

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Side by Side Mount, Wall Mount

Standards Met

CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC

Overall Depth

142mm

Overall Length

68mm

Overall Width

107.8mm

Country of Origin

China

Product details

Sinamics V20 - Single Phase Input with filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.


V20 Inverter Drive
Single phase input
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting


Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process

Stock information temporarily unavailable.

AED 785.45

AED 785.45 Each (ex VAT)

AED 824.72

AED 824.72 Each (inc. VAT)

Siemens Inverter Drive, 0.37 kW, 1 Phase, 230 V ac, 2.3 A, SINAMICS V20 Series

AED 785.45

AED 785.45 Each (ex VAT)

AED 824.72

AED 824.72 Each (inc. VAT)

Siemens Inverter Drive, 0.37 kW, 1 Phase, 230 V ac, 2.3 A, SINAMICS V20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

2.3 A

Series

SINAMICS V20

For Use With

AC Motors

Field Bus Communication Type

USS/Modbus RTU

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Side by Side Mount, Wall Mount

Standards Met

CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC

Overall Depth

142mm

Overall Length

68mm

Overall Width

107.8mm

Country of Origin

China

Product details

Sinamics V20 - Single Phase Input with filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.


V20 Inverter Drive
Single phase input
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting


Applications:
Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process