Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Inverter Drive, 11 kW, 3 Phase, 400 V ac, 21 A, 25 A, SINAMICS V20 Series

RS Stock No.: 784-0811Brand: SiemensManufacturers Part No.: 6SL3210-5BE31-1CV0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

21 A, 25 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Push-through mounting, side-by-side mounting, wall mounting

Filter Included

Yes

Control Panel

Yes

Overall Depth

173mm

Overall Length

240mm

Overall Width

207mm

Standards Met

CE Certified, cULus

Country of Origin

China

Product details

Sinamics V20 - Three Phase Input with filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Three phase input
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry

Stock information temporarily unavailable.

AED 5,265.38

AED 5,265.38 Each (ex VAT)

AED 5,528.65

AED 5,528.65 Each (inc. VAT)

Siemens Inverter Drive, 11 kW, 3 Phase, 400 V ac, 21 A, 25 A, SINAMICS V20 Series

AED 5,265.38

AED 5,265.38 Each (ex VAT)

AED 5,528.65

AED 5,528.65 Each (inc. VAT)

Siemens Inverter Drive, 11 kW, 3 Phase, 400 V ac, 21 A, 25 A, SINAMICS V20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

21 A, 25 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Push-through mounting, side-by-side mounting, wall mounting

Filter Included

Yes

Control Panel

Yes

Overall Depth

173mm

Overall Length

240mm

Overall Width

207mm

Standards Met

CE Certified, cULus

Country of Origin

China

Product details

Sinamics V20 - Three Phase Input with filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Three phase input
With filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for V/f and V²/f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry