Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens 7 kW Servo Drive, 380 - 480 V, 3 Phase, 39.6 A, 480 V

RS Stock No.: 211-6982Brand: SiemensManufacturers Part No.: 6SL3210-5FE17-0UF0
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Siemens

Phase

3

Supply Voltage

380 - 480 V

Current Rating

39.6 A

Voltage Rating

480 V

Power Rating

7 kW

Country of Origin

China

Stock information temporarily unavailable.

AED 12,275.02

AED 12,275.02 Each (ex VAT)

AED 12,888.77

AED 12,888.77 Each (inc. VAT)

Siemens 7 kW Servo Drive, 380 - 480 V, 3 Phase, 39.6 A, 480 V

AED 12,275.02

AED 12,275.02 Each (ex VAT)

AED 12,888.77

AED 12,888.77 Each (inc. VAT)

Siemens 7 kW Servo Drive, 380 - 480 V, 3 Phase, 39.6 A, 480 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Phase

3

Supply Voltage

380 - 480 V

Current Rating

39.6 A

Voltage Rating

480 V

Power Rating

7 kW

Country of Origin

China