Technical Document
Specifications
Brand
SiemensPower Rating
3 kW
Phase
1, 3
Supply Voltage
380 → 480 V
Current Rating
7.7 A
For Use With
AC Motors
Series
SINAMICS G115D
Output Frequency
0 → 240 Hz, 0 → 550 Hz
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 9,340.54
AED 9,340.54 Each (ex VAT)
AED 9,807.57
AED 9,807.57 Each (inc. VAT)
Siemens Inverter Drive, 3 kW, 1, 3 Phase, 380 → 480 V, 7.7 A, SINAMICS G115D Series
1
AED 9,340.54
AED 9,340.54 Each (ex VAT)
AED 9,807.57
AED 9,807.57 Each (inc. VAT)
Siemens Inverter Drive, 3 kW, 1, 3 Phase, 380 → 480 V, 7.7 A, SINAMICS G115D Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
3 kW
Phase
1, 3
Supply Voltage
380 → 480 V
Current Rating
7.7 A
For Use With
AC Motors
Series
SINAMICS G115D
Output Frequency
0 → 240 Hz, 0 → 550 Hz
Country of Origin
United Kingdom