Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 10.2 A, SINAMICS G115D Series

RS Stock No.: 241-4481Brand: SiemensManufacturers Part No.: 6SL3520-3XA04-0AB0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

4 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

10.2 A

For Use With

AC Motors

Series

SINAMICS G115D

Output Frequency

0 → 550Hz

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 8,313.38

AED 8,313.38 Each (ex VAT)

AED 8,729.05

AED 8,729.05 Each (inc. VAT)

Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 10.2 A, SINAMICS G115D Series

AED 8,313.38

AED 8,313.38 Each (ex VAT)

AED 8,729.05

AED 8,729.05 Each (inc. VAT)

Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 10.2 A, SINAMICS G115D Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

4 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

10.2 A

For Use With

AC Motors

Series

SINAMICS G115D

Output Frequency

0 → 550Hz

Country of Origin

United Kingdom