Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Sensor Actuator Cable, 500mm

RS Stock No.: 246-1857Brand: SiemensManufacturers Part No.: 6XV1801-2CE50
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Siemens

Number of Cores

5

Cross Sectional Area

0.4 mm²

Length

500mm

Sheath Colour

Black

Standards Met

ETL/UL

Country of Origin

Germany

Stock information temporarily unavailable.

AED 135.19

AED 135.19 Each (ex VAT)

AED 141.95

AED 141.95 Each (inc. VAT)

Siemens Sensor Actuator Cable, 500mm

AED 135.19

AED 135.19 Each (ex VAT)

AED 141.95

AED 141.95 Each (inc. VAT)

Siemens Sensor Actuator Cable, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Cores

5

Cross Sectional Area

0.4 mm²

Length

500mm

Sheath Colour

Black

Standards Met

ETL/UL

Country of Origin

Germany