Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens, 20m Cat5, Green, STP Shielded, Unterminated Polyurethane Sheath

RS Stock No.: 203-3258Brand: SiemensManufacturers Part No.: 6XV1840-3AH10
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat5

Length

20m

Terminated/Unterminated

Unterminated

Shield Type

STP

Shielded/Unshielded

Shielded

Sheath Colour

Green

Outer Sheath Material

Polyurethane

Outer Diameter

6.5mm

Standards Met

UL

Voltage Rating

80 V

Country of Origin

Germany

Stock information temporarily unavailable.

AED 661.50

AED 661.50 1 Reel of 20 Metres (ex VAT)

AED 694.58

AED 694.58 1 Reel of 20 Metres (inc. VAT)

Siemens, 20m Cat5, Green, STP Shielded, Unterminated Polyurethane Sheath

AED 661.50

AED 661.50 1 Reel of 20 Metres (ex VAT)

AED 694.58

AED 694.58 1 Reel of 20 Metres (inc. VAT)

Siemens, 20m Cat5, Green, STP Shielded, Unterminated Polyurethane Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat5

Length

20m

Terminated/Unterminated

Unterminated

Shield Type

STP

Shielded/Unshielded

Shielded

Sheath Colour

Green

Outer Sheath Material

Polyurethane

Outer Diameter

6.5mm

Standards Met

UL

Voltage Rating

80 V

Country of Origin

Germany