Siemens, 10m Cat6a, Green RJ45 to RJ45, Aluminium foil with a braided tin-plated copper wire screen, Terminated

RS Stock No.: 265-8921Brand: SiemensManufacturers Part No.: 6XV1870-3RN10
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat6a

Length

10m

Terminated/Unterminated

Terminated

Shield Type

Aluminium foil with a braided tin-plated copper wire screen

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Green

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 225.80

AED 225.80 Each (ex VAT)

AED 237.09

AED 237.09 Each (inc. VAT)

Siemens, 10m Cat6a, Green RJ45 to RJ45, Aluminium foil with a braided tin-plated copper wire screen, Terminated

AED 225.80

AED 225.80 Each (ex VAT)

AED 237.09

AED 237.09 Each (inc. VAT)

Siemens, 10m Cat6a, Green RJ45 to RJ45, Aluminium foil with a braided tin-plated copper wire screen, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat6a

Length

10m

Terminated/Unterminated

Terminated

Shield Type

Aluminium foil with a braided tin-plated copper wire screen

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Green

Country of Origin

Hungary