Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens LCD Energy Meter

RS Stock No.: 723-2232Brand: SiemensManufacturers Part No.: 7KM3133-0BA00-3AA0
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Siemens

Series

PAC3100

Cutout Width

92mm

Cutout Height

92mm

Display Type

LCD

Pulse Output

Yes

Depth

51mm

Digit Height

54 mm

Meter Accuracy

Class 1

Minimum Temperature

-10°C

Country of Origin

Germany

Product details

Sentron PAC3100

The power monitoring devices of the SENTRON PAC series are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.

Display of electrical measured values and consumption values in switchgear assemblies, infeed or tap-off units
Intuitive operation using 4 function buttons and multilingual plain text displays
Min. 8 languages
Integrated digital in- and outputs
RS 485-interface for the transfer of measured values and configurations
AC/DC universal power supply unit
Screw terminals for connecting current and voltage

Approvals

CE(Europe), cULus(US/ Canada), C-Tick(Australia), GOST(Russia)

You may be interested in
Siemens LCD Power Monitoring Device
AED 1,612.30Each (ex VAT)
Stock information temporarily unavailable.

AED 1,444.99

AED 1,444.99 Each (ex VAT)

AED 1,517.24

AED 1,517.24 Each (inc. VAT)

Siemens LCD Energy Meter

AED 1,444.99

AED 1,444.99 Each (ex VAT)

AED 1,517.24

AED 1,517.24 Each (inc. VAT)

Siemens LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens LCD Power Monitoring Device
AED 1,612.30Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Series

PAC3100

Cutout Width

92mm

Cutout Height

92mm

Display Type

LCD

Pulse Output

Yes

Depth

51mm

Digit Height

54 mm

Meter Accuracy

Class 1

Minimum Temperature

-10°C

Country of Origin

Germany

Product details

Sentron PAC3100

The power monitoring devices of the SENTRON PAC series are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.

Display of electrical measured values and consumption values in switchgear assemblies, infeed or tap-off units
Intuitive operation using 4 function buttons and multilingual plain text displays
Min. 8 languages
Integrated digital in- and outputs
RS 485-interface for the transfer of measured values and configurations
AC/DC universal power supply unit
Screw terminals for connecting current and voltage

Approvals

CE(Europe), cULus(US/ Canada), C-Tick(Australia), GOST(Russia)

You may be interested in
Siemens LCD Power Monitoring Device
AED 1,612.30Each (ex VAT)