Technical Document
Specifications
Brand
SiemensAccessory Type
Expansion Unit
Series
PROFIBUS DP
Maximum Operating Temperature
+55°C
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Dimensions
69 x 29.5 x 43 mm
Country of Origin
Hungary
Product details
Sentron PAC - Accessories
The 7KM PAC measuring devices are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.
Accessories for 7KM PAC Power Monitoring Device
• Adapter for mounting
• Plug-in I/O-modules
• Plug-in communication modules
• Straight-through current transformers
AED 994.56
AED 994.56 Each (ex VAT)
AED 1,044.29
AED 1,044.29 Each (inc. VAT)
1
AED 994.56
AED 994.56 Each (ex VAT)
AED 1,044.29
AED 1,044.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Expansion Unit
Series
PROFIBUS DP
Maximum Operating Temperature
+55°C
Better World Claim
Concentrated or compact solution, Saves energy
Better World Product (Find out more)
Yes
Dimensions
69 x 29.5 x 43 mm
Country of Origin
Hungary
Product details
Sentron PAC - Accessories
The 7KM PAC measuring devices are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.
Accessories for 7KM PAC Power Monitoring Device
• Adapter for mounting
• Plug-in I/O-modules
• Plug-in communication modules
• Straight-through current transformers