Technical Document
Specifications
Brand
SiemensSeries
SENTRON PAC1600
Display Type
LCD
Number Of Digits
10
Number of Phases
1
Depth
63mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Digital
Maximum Measurement
65 A, 66 Hz, 264 V ac
Measurement Range
88 → 264V ac
Approvals
CE
Distrelec Product Id
30149315
Country of Origin
Italy
AED 598.24
AED 598.24 Each (ex VAT)
AED 628.15
AED 628.15 Each (inc. VAT)
1
AED 598.24
AED 598.24 Each (ex VAT)
AED 628.15
AED 628.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SENTRON PAC1600
Display Type
LCD
Number Of Digits
10
Number of Phases
1
Depth
63mm
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Meter Type
Digital
Maximum Measurement
65 A, 66 Hz, 264 V ac
Measurement Range
88 → 264V ac
Approvals
CE
Distrelec Product Id
30149315
Country of Origin
Italy