Siemens SENTRON Counter, 7 Digit Mechanical, 60Hz, 230 V ac

RS Stock No.: 123-9495Brand: SiemensManufacturers Part No.: 7KT5807
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Siemens

Supply Voltage

230 V ac

Count Mode

Hours

Display Type

Mechanical

Function

Counter

Reset Method

No Reset

Number Of Digits

7

Mounting Type

DIN Rail

Count Direction

Up

Maximum Count Frequency

60Hz

Meter Type

Mechanical

Approvals

CE Certified, EAC Approval, UL

Series

SENTRON

Country of Origin

Germany

Product details

Sentron Series Mechanical Counters

Sentron series mechanical counters are used for accurately monitoring production and service times, which enables the exact planning and monitoring of production sequences. The accuracy of the counters also enables them to monitor maintenance cycles and warranty times.
The mechanical counters can be used in various application fields such as building management systems.

Features and Benefits

• DIN Rail mounting
• Compact in size
• Analogue operating function
• Up to 7 characters displayed
• IP20 protection

Siemens

Stock information temporarily unavailable.

AED 376.00

AED 376.00 Each (ex VAT)

AED 394.80

AED 394.80 Each (inc. VAT)

Siemens SENTRON Counter, 7 Digit Mechanical, 60Hz, 230 V ac

AED 376.00

AED 376.00 Each (ex VAT)

AED 394.80

AED 394.80 Each (inc. VAT)

Siemens SENTRON Counter, 7 Digit Mechanical, 60Hz, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

230 V ac

Count Mode

Hours

Display Type

Mechanical

Function

Counter

Reset Method

No Reset

Number Of Digits

7

Mounting Type

DIN Rail

Count Direction

Up

Maximum Count Frequency

60Hz

Meter Type

Mechanical

Approvals

CE Certified, EAC Approval, UL

Series

SENTRON

Country of Origin

Germany

Product details

Sentron Series Mechanical Counters

Sentron series mechanical counters are used for accurately monitoring production and service times, which enables the exact planning and monitoring of production sequences. The accuracy of the counters also enables them to monitor maintenance cycles and warranty times.
The mechanical counters can be used in various application fields such as building management systems.

Features and Benefits

• DIN Rail mounting
• Compact in size
• Analogue operating function
• Up to 7 characters displayed
• IP20 protection

Siemens