Siemens Digital DIN Rail Time Switch 230 V ac, 1-Channel

RS Stock No.: 834-7528Brand: SiemensManufacturers Part No.: 7LF4511-0
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Siemens

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Segment Length

24 h

Contact Configuration

SPDT

Height

83mm

Depth

70mm

Memory Spaces

28

Country of Origin

Germany

Product details

SENTRON 7LF45 - Top Digital Time Switches

Digital Time Switches 7LF4 series with text-assisted programming directly on the device.

TOP digital time switches
Weekly program
With text-assisted programming concept, language is English
Manual daylight-saving adjustment
1 channel version with 28 programs
2 channels version with 28 programs (14 per channel)

Stock information temporarily unavailable.

AED 833.86

AED 833.86 Each (ex VAT)

AED 875.55

AED 875.55 Each (inc. VAT)

Siemens Digital DIN Rail Time Switch 230 V ac, 1-Channel

AED 833.86

AED 833.86 Each (ex VAT)

AED 875.55

AED 875.55 Each (inc. VAT)

Siemens Digital DIN Rail Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Segment Length

24 h

Contact Configuration

SPDT

Height

83mm

Depth

70mm

Memory Spaces

28

Country of Origin

Germany

Product details

SENTRON 7LF45 - Top Digital Time Switches

Digital Time Switches 7LF4 series with text-assisted programming directly on the device.

TOP digital time switches
Weekly program
With text-assisted programming concept, language is English
Manual daylight-saving adjustment
1 channel version with 28 programs
2 channels version with 28 programs (14 per channel)