Siemens SITRANS P Series Pressure Sensor, 0bar Min, 16bar Max, 4 → 20 mA Output, Gauge Reading

RS Stock No.: 237-5884Brand: SiemensManufacturers Part No.: 7MF1567-3CB00-1HA1
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Accuracy

± 0.25 %

Output Type

4 → 20 mA

Media Measured

Liquid, Gases, Vapour

Process Connection

NPT 1/2

Series

SITRANS P

IP Rating

IP65, IP67

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 992.25

AED 992.25 Each (ex VAT)

AED 1,041.86

AED 1,041.86 Each (inc. VAT)

Siemens SITRANS P Series Pressure Sensor, 0bar Min, 16bar Max, 4 → 20 mA Output, Gauge Reading

AED 992.25

AED 992.25 Each (ex VAT)

AED 1,041.86

AED 1,041.86 Each (inc. VAT)

Siemens SITRANS P Series Pressure Sensor, 0bar Min, 16bar Max, 4 → 20 mA Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Accuracy

± 0.25 %

Output Type

4 → 20 mA

Media Measured

Liquid, Gases, Vapour

Process Connection

NPT 1/2

Series

SITRANS P

IP Rating

IP65, IP67

Country of Origin

Switzerland