Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens WP231 Series PLC Expansion Module for Use with S7-1200 Series, Digital, Analogue, Digital

RS Stock No.: 788-7006Brand: SiemensManufacturers Part No.: 7MH4960-2AA01Distrelec Article No.: 30423422
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

SIWAREX

Series

WP231

Input Type

Digital

Number of Inputs

4

Output Type

Analogue, Digital

Number of Outputs

5

For Use With

S7-1200 Series

Dimensions

70 x 75 x 100 mm

Distrelec Product Id

30423422

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,536.50

AED 3,536.50 Each (ex VAT)

AED 3,713.33

AED 3,713.33 Each (inc. VAT)

Siemens WP231 Series PLC Expansion Module for Use with S7-1200 Series, Digital, Analogue, Digital

AED 3,536.50

AED 3,536.50 Each (ex VAT)

AED 3,713.33

AED 3,713.33 Each (inc. VAT)

Siemens WP231 Series PLC Expansion Module for Use with S7-1200 Series, Digital, Analogue, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

PLC Expansion Module

Range

SIWAREX

Series

WP231

Input Type

Digital

Number of Inputs

4

Output Type

Analogue, Digital

Number of Outputs

5

For Use With

S7-1200 Series

Dimensions

70 x 75 x 100 mm

Distrelec Product Id

30423422

Country of Origin

Germany