Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens Control Unit for Use with AS 100 Acoustic Sensor

RS Stock No.: 804-3872Brand: SiemensManufacturers Part No.: 7MH7562-4AA
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Control Unit

For Use With

AS 100 Acoustic Sensor

Country of Origin

Canada

Product details

SITRANS CU 02 Controller

SITRANS CU 02 control module for use with Siemens AS100 acoustic flow detection sensors. These control modules can be mounted up to 500m from the sensor and each relay output can be programmed independently.

0 to 10V DC input
2 programmable relay outputs (Form C, latching or non latching)
4 to 20 mA DC analogue output
DIN rail mounting
IP20 ingress protection
Operating conditions: -20°C to +50°
Supply Voltage: 115 VAC 8043878 /230 VAC 8043872

Siemens Flow / Motion Sensing

Stock information temporarily unavailable.

AED 4,885.55

AED 4,885.55 Each (ex VAT)

AED 5,129.83

AED 5,129.83 Each (inc. VAT)

Siemens Control Unit for Use with AS 100 Acoustic Sensor

AED 4,885.55

AED 4,885.55 Each (ex VAT)

AED 5,129.83

AED 5,129.83 Each (inc. VAT)

Siemens Control Unit for Use with AS 100 Acoustic Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Control Unit

For Use With

AS 100 Acoustic Sensor

Country of Origin

Canada

Product details

SITRANS CU 02 Controller

SITRANS CU 02 control module for use with Siemens AS100 acoustic flow detection sensors. These control modules can be mounted up to 500m from the sensor and each relay output can be programmed independently.

0 to 10V DC input
2 programmable relay outputs (Form C, latching or non latching)
4 to 20 mA DC analogue output
DIN rail mounting
IP20 ingress protection
Operating conditions: -20°C to +50°
Supply Voltage: 115 VAC 8043878 /230 VAC 8043872

Siemens Flow / Motion Sensing