Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SITRANS LR Series Radar Level Transmitter Level Transmitter, Surface Mount, Aluminium Body

RS Stock No.: 237-5909Brand: SiemensManufacturers Part No.: 7ML5433-4AC20-1AA0
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Radar Level Transmitter

Mounting Type

Surface Mount

Body Material

Aluminium

Series

SITRANS LR

Interface

HART

Country of Origin

Canada

Stock information temporarily unavailable.

P.O.A.

Siemens SITRANS LR Series Radar Level Transmitter Level Transmitter, Surface Mount, Aluminium Body

P.O.A.

Siemens SITRANS LR Series Radar Level Transmitter Level Transmitter, Surface Mount, Aluminium Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Device Type

Radar Level Transmitter

Mounting Type

Surface Mount

Body Material

Aluminium

Series

SITRANS LR

Interface

HART

Country of Origin

Canada