Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Pointek CLS100 Series Point Level Switch Level Switch, Plastic Body

RS Stock No.: 286-4839Brand: SiemensManufacturers Part No.: 7ML5610-0AD20Distrelec Article No.: 30096475
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Point Level Switch

Body Material

Plastic

Cable Length

1m

Series

Pointek CLS100

Distrelec Product Id

30096475

Country of Origin

Malta

Stock information temporarily unavailable.

AED 1,704.04

AED 1,704.04 Each (ex VAT)

AED 1,789.24

AED 1,789.24 Each (inc. VAT)

Siemens Pointek CLS100 Series Point Level Switch Level Switch, Plastic Body

AED 1,704.04

AED 1,704.04 Each (ex VAT)

AED 1,789.24

AED 1,789.24 Each (inc. VAT)

Siemens Pointek CLS100 Series Point Level Switch Level Switch, Plastic Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Device Type

Point Level Switch

Body Material

Plastic

Cable Length

1m

Series

Pointek CLS100

Distrelec Product Id

30096475

Country of Origin

Malta