Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, PNP Output, Threaded, 316 Stainless Steel,

RS Stock No.: 237-5914Brand: SiemensManufacturers Part No.: 7ML5745-1AA42-1AA0
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Vibrating Level Switch

Mounting Type

Threaded

Switch Output

PNP

Body Material

316 Stainless Steel, Plastic PEI

Series

SITRANS LVL

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,551.64

AED 1,551.64 Each (ex VAT)

AED 1,629.22

AED 1,629.22 Each (inc. VAT)

Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, PNP Output, Threaded, 316 Stainless Steel,

AED 1,551.64

AED 1,551.64 Each (ex VAT)

AED 1,629.22

AED 1,629.22 Each (inc. VAT)

Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, PNP Output, Threaded, 316 Stainless Steel,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Device Type

Vibrating Level Switch

Mounting Type

Threaded

Switch Output

PNP

Body Material

316 Stainless Steel, Plastic PEI

Series

SITRANS LVL

Country of Origin

Germany