Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Hygrostat, Adjustable, 35 → 95%RH, 250 V, Surface Mount

RS Stock No.: 236-8556Brand: SiemensManufacturers Part No.: 8MR2170-1C
brand-logo
View all in Hygrostats

Technical Document

Specifications

Brand

Siemens

Mount Type

Surface Mount

Adjustable or Preset

Adjustable

Activation Humidity

35 → 95%RH

Supply Voltage

250 V

Maximum Humidity Setting

95%RH

Minimum Humidity Setting

35%RH

Country of Origin

France

You may be interested in
Siemens Humidistat
AED 298.04Each (ex VAT)
Stock information temporarily unavailable.

AED 1,165.15

AED 1,165.15 Each (ex VAT)

AED 1,223.41

AED 1,223.41 Each (inc. VAT)

Siemens Hygrostat, Adjustable, 35 → 95%RH, 250 V, Surface Mount

AED 1,165.15

AED 1,165.15 Each (ex VAT)

AED 1,223.41

AED 1,223.41 Each (inc. VAT)

Siemens Hygrostat, Adjustable, 35 → 95%RH, 250 V, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Humidistat
AED 298.04Each (ex VAT)

Technical Document

Specifications

Brand

Siemens

Mount Type

Surface Mount

Adjustable or Preset

Adjustable

Activation Humidity

35 → 95%RH

Supply Voltage

250 V

Maximum Humidity Setting

95%RH

Minimum Humidity Setting

35%RH

Country of Origin

France

You may be interested in
Siemens Humidistat
AED 298.04Each (ex VAT)