Technical Document
Specifications
Brand
SiemensAir Flow
232m³/h
Power Consumption
68W
Supply Voltage
230 V ac
Maximum Current
640mA
Fan Speed
3100rpm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,462.80
AED 1,462.80 Each (ex VAT)
AED 1,535.94
AED 1,535.94 Each (inc. VAT)
68W Ceiling Fan, 232m³/h, 230 V ac
1
AED 1,462.80
AED 1,462.80 Each (ex VAT)
AED 1,535.94
AED 1,535.94 Each (inc. VAT)
68W Ceiling Fan, 232m³/h, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAir Flow
232m³/h
Power Consumption
68W
Supply Voltage
230 V ac
Maximum Current
640mA
Fan Speed
3100rpm
Country of Origin
Germany