Technical Document
Specifications
Brand
SiemensColour
Brown
Number of Levels
Single
Series
8WA
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V
Current Rating
32A
Pitch
6.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Greece
AED 95.02
AED 9.502 Each (In a Pack of 10) (ex VAT)
AED 99.77
AED 9.977 Each (In a Pack of 10) (inc. VAT)
10
AED 95.02
AED 9.502 Each (In a Pack of 10) (ex VAT)
AED 99.77
AED 9.977 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensColour
Brown
Number of Levels
Single
Series
8WA
Termination Method
Screw
Cable CSA
4mm²
Voltage Rating
800 V
Current Rating
32A
Pitch
6.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Greece