Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 8WA1011-1MH11 ALPHA Series Beige, 6mm², 1-Level, Screw Termination

RS Stock No.: 226-2961Brand: SiemensManufacturers Part No.: 8WA10111MH11
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Siemens

Colour

Beige

Number of Levels

1

Series

ALPHA

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

500 V

Current Rating

41A

Country of Origin

Greece

You may be interested in
Stock information temporarily unavailable.

AED 697.20

AED 34.86 Each (In a Pack of 20) (ex VAT)

AED 732.06

AED 36.603 Each (In a Pack of 20) (inc. VAT)

Siemens 8WA1011-1MH11 ALPHA Series Beige, 6mm², 1-Level, Screw Termination

AED 697.20

AED 34.86 Each (In a Pack of 20) (ex VAT)

AED 732.06

AED 36.603 Each (In a Pack of 20) (inc. VAT)

Siemens 8WA1011-1MH11 ALPHA Series Beige, 6mm², 1-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Colour

Beige

Number of Levels

1

Series

ALPHA

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

500 V

Current Rating

41A

Country of Origin

Greece

You may be interested in