Siemens Green Flashing Beacon, 24 V ac/dc, Bayonet Mount, LED Bulb, IP65

RS Stock No.: 190-6065Brand: SiemensManufacturers Part No.: 8WD5320-5BC
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V ac/dc

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Bayonet Mount

Bulb Type

LED

Current Consumption

45mA

Current Type

AC, DC

Base Diameter

75mm

Lamp Included

Yes

Height

96.5mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 927.68

AED 927.68 Each (ex VAT)

AED 974.06

AED 974.06 Each (inc. VAT)

Siemens Green Flashing Beacon, 24 V ac/dc, Bayonet Mount, LED Bulb, IP65

AED 927.68

AED 927.68 Each (ex VAT)

AED 974.06

AED 974.06 Each (inc. VAT)

Siemens Green Flashing Beacon, 24 V ac/dc, Bayonet Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V ac/dc

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Bayonet Mount

Bulb Type

LED

Current Consumption

45mA

Current Type

AC, DC

Base Diameter

75mm

Lamp Included

Yes

Height

96.5mm

IP Rating

IP65

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more