Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Clear Flashing Beacon, 24 V ac/dc, Bayonet Mount, LED Bulb, IP65

RS Stock No.: 190-6063Brand: SiemensManufacturers Part No.: 8WD5320-5BE
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V ac/dc

Light Effect

Flashing

Lens Colour

Clear

Mounting Style

Bayonet Mount

Bulb Type

LED

Current Consumption

45mA

Current Type

AC, DC

Base Diameter

75mm

Lamp Included

Yes

Height

96.5mm

IP Rating

IP65

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 910.00

AED 910.00 Each (ex VAT)

AED 955.50

AED 955.50 Each (inc. VAT)

Siemens Clear Flashing Beacon, 24 V ac/dc, Bayonet Mount, LED Bulb, IP65

AED 910.00

AED 910.00 Each (ex VAT)

AED 955.50

AED 955.50 Each (inc. VAT)

Siemens Clear Flashing Beacon, 24 V ac/dc, Bayonet Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V ac/dc

Light Effect

Flashing

Lens Colour

Clear

Mounting Style

Bayonet Mount

Bulb Type

LED

Current Consumption

45mA

Current Type

AC, DC

Base Diameter

75mm

Lamp Included

Yes

Height

96.5mm

IP Rating

IP65

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Germany