Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens 8WH1000-0CK07 8WH Series Green, Yellow, 16mm², 1-Level, Screw Termination

RS Stock No.: 271-0901Brand: SiemensManufacturers Part No.: 8WH1000-0CK07
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Siemens

Colour

Green, Yellow

Number of Levels

1

Series

8WH

Termination Method

Screw

Cable CSA

16mm²

Minimum Operating Temperature

+105°C

Maximum Operating Temperature

+105°C

Standards Met

CE, EAC

Country of Origin

Turkey

You may be interested in
Siemens 2-Way Earth Terminal Block, 1.5 AWG Wire, Screw
AED 31.364Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 1,792.20

AED 35.844 Each (In a Pack of 50) (ex VAT)

AED 1,881.81

AED 37.636 Each (In a Pack of 50) (inc. VAT)

Siemens 8WH1000-0CK07 8WH Series Green, Yellow, 16mm², 1-Level, Screw Termination

AED 1,792.20

AED 35.844 Each (In a Pack of 50) (ex VAT)

AED 1,881.81

AED 37.636 Each (In a Pack of 50) (inc. VAT)

Siemens 8WH1000-0CK07 8WH Series Green, Yellow, 16mm², 1-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens 2-Way Earth Terminal Block, 1.5 AWG Wire, Screw
AED 31.364Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Siemens

Colour

Green, Yellow

Number of Levels

1

Series

8WH

Termination Method

Screw

Cable CSA

16mm²

Minimum Operating Temperature

+105°C

Maximum Operating Temperature

+105°C

Standards Met

CE, EAC

Country of Origin

Turkey

You may be interested in
Siemens 2-Way Earth Terminal Block, 1.5 AWG Wire, Screw
AED 31.364Each (In a Pack of 25) (ex VAT)