Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 8WH Series Fuse Terminal for Use with G Fuse, 6A

RS Stock No.: 271-0902Brand: SiemensManufacturers Part No.: 8WH1000-1KG38
brand-logo

Technical Document

Specifications

Brand

Siemens

Accessory Type

Fuse Terminal

Series

8WH

For Use With

G Fuse

Current Rating

6A

Mounting Type

DIN Rail

Wire Size

4 mm²

Colour

Black

Number Of Ways

1

Voltage Rating

500 V

Termination Method

Screw

Contact Dimensions

0.14mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 5,499.38

AED 109.988 Each (In a Pack of 50) (ex VAT)

AED 5,774.35

AED 115.487 Each (In a Pack of 50) (inc. VAT)

Siemens 8WH Series Fuse Terminal for Use with G Fuse, 6A

AED 5,499.38

AED 109.988 Each (In a Pack of 50) (ex VAT)

AED 5,774.35

AED 115.487 Each (In a Pack of 50) (inc. VAT)

Siemens 8WH Series Fuse Terminal for Use with G Fuse, 6A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Fuse Terminal

Series

8WH

For Use With

G Fuse

Current Rating

6A

Mounting Type

DIN Rail

Wire Size

4 mm²

Colour

Black

Number Of Ways

1

Voltage Rating

500 V

Termination Method

Screw

Contact Dimensions

0.14mm

Country of Origin

Germany

You may be interested in