Siemens 8WH2000-0AF08 8WH2000 Series Black, 2.5mm², Spring Termination

RS Stock No.: 225-4735Brand: SiemensManufacturers Part No.: 8WH2000-0AF08
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Siemens

Colour

Black

Series

8WH2000

Termination Method

Spring

Cable CSA

2.5mm²

Current Rating

31A

Voltage Rating

800 V

Country of Origin

Germany

Stock information temporarily unavailable.

AED 548.62

AED 10.972 Each (In a Pack of 50) (ex VAT)

AED 576.05

AED 11.521 Each (In a Pack of 50) (inc. VAT)

Siemens 8WH2000-0AF08 8WH2000 Series Black, 2.5mm², Spring Termination

AED 548.62

AED 10.972 Each (In a Pack of 50) (ex VAT)

AED 576.05

AED 11.521 Each (In a Pack of 50) (inc. VAT)

Siemens 8WH2000-0AF08 8WH2000 Series Black, 2.5mm², Spring Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Colour

Black

Series

8WH2000

Termination Method

Spring

Cable CSA

2.5mm²

Current Rating

31A

Voltage Rating

800 V

Country of Origin

Germany