Technical Document
Specifications
Brand
SiemensMaximum Damper Area
4m²
Damper Spindle Compatibility
8 → 25.6mm
Power Consumption
8W
Supply Voltage
24 V ac
Motor Torque
25Nm
Maximum Damper Spindle Size
25.6mm
Minimum Damper Spindle Size
8mm
Series
GBB..1
Country of Origin
Switzerland
AED 1,510.90
AED 1,510.90 Each (ex VAT)
AED 1,586.44
AED 1,586.44 Each (inc. VAT)
1
AED 1,510.90
AED 1,510.90 Each (ex VAT)
AED 1,586.44
AED 1,586.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMaximum Damper Area
4m²
Damper Spindle Compatibility
8 → 25.6mm
Power Consumption
8W
Supply Voltage
24 V ac
Motor Torque
25Nm
Maximum Damper Spindle Size
25.6mm
Minimum Damper Spindle Size
8mm
Series
GBB..1
Country of Origin
Switzerland