Siemens 2 or 3 Position Damper Actuator, 5Nm, 24 → 48 V

RS Stock No.: 632-832Brand: SiemensManufacturers Part No.: GDB142.1E / S55499-D185
brand-logo
View all in Damper Actuators

Technical Document

Specifications

Brand

Siemens

Return Type

3-Point

Maximum Damper Area

0.8m²

Switch Included

Yes

For Use With

Used In Air Conditioning Plants

Power Consumption

600mW

Control Type

2 or 3 Position

Supply Voltage

24 → 48 V

Motor Torque

5Nm

Country of Origin

Switzerland

AED 1,043.07

AED 1,043.07 Each (ex VAT)

AED 1,095.22

AED 1,095.22 Each (inc. VAT)

Siemens 2 or 3 Position Damper Actuator, 5Nm, 24 → 48 V

AED 1,043.07

AED 1,043.07 Each (ex VAT)

AED 1,095.22

AED 1,095.22 Each (inc. VAT)

Siemens 2 or 3 Position Damper Actuator, 5Nm, 24 → 48 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Return Type

3-Point

Maximum Damper Area

0.8m²

Switch Included

Yes

For Use With

Used In Air Conditioning Plants

Power Consumption

600mW

Control Type

2 or 3 Position

Supply Voltage

24 → 48 V

Motor Torque

5Nm

Country of Origin

Switzerland