Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Open/Close Damper Actuator, 10Nm, 230 V

RS Stock No.: 282-5164Brand: SiemensManufacturers Part No.: GLB341.1E
brand-logo
View all in Damper Actuators

Technical Document

Specifications

Brand

Siemens

Maximum Damper Area

1.5m²

Damper Spindle Compatibility

8 → 16mm

Switch Included

Yes

Power Consumption

1.9W

Control Type

Open/Close

Supply Voltage

230 V

Motor Torque

10Nm

Maximum Damper Spindle Size

16mm

Minimum Damper Spindle Size

8mm

Series

GLB..1E

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 810.02

AED 810.02 Each (ex VAT)

AED 850.52

AED 850.52 Each (inc. VAT)

Siemens Open/Close Damper Actuator, 10Nm, 230 V

AED 810.02

AED 810.02 Each (ex VAT)

AED 850.52

AED 850.52 Each (inc. VAT)

Siemens Open/Close Damper Actuator, 10Nm, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Damper Area

1.5m²

Damper Spindle Compatibility

8 → 16mm

Switch Included

Yes

Power Consumption

1.9W

Control Type

Open/Close

Supply Voltage

230 V

Motor Torque

10Nm

Maximum Damper Spindle Size

16mm

Minimum Damper Spindle Size

8mm

Series

GLB..1E

Country of Origin

Switzerland