Technical Document
Specifications
Brand
SiemensReturn Type
Spring Return
Maximum Damper Area
0.3m²
Damper Spindle Compatibility
8 → 15mm
Switch Included
No
Power Consumption
4.5W
Control Type
Open/Close
Supply Voltage
230
Motor Torque
2Nm
Maximum Damper Spindle Size
8mm
Minimum Damper Spindle Size
15mm
Series
GQD...1
Country of Origin
Korea, Republic Of
AED 865.78
AED 865.78 Each (ex VAT)
AED 909.07
AED 909.07 Each (inc. VAT)
1
AED 865.78
AED 865.78 Each (ex VAT)
AED 909.07
AED 909.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensReturn Type
Spring Return
Maximum Damper Area
0.3m²
Damper Spindle Compatibility
8 → 15mm
Switch Included
No
Power Consumption
4.5W
Control Type
Open/Close
Supply Voltage
230
Motor Torque
2Nm
Maximum Damper Spindle Size
8mm
Minimum Damper Spindle Size
15mm
Series
GQD...1
Country of Origin
Korea, Republic Of