Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Siemens Open/Close Damper Actuator, 2Nm, 240 V

RS Stock No.: 282-5171Brand: SiemensManufacturers Part No.: GSD341.1A
brand-logo
View all in Damper Actuators

Technical Document

Specifications

Brand

Siemens

Maximum Damper Area

0.3m²

Damper Spindle Compatibility

8 → 16mm

Power Consumption

1.8W

Control Type

Open/Close

Supply Voltage

240 V

Motor Torque

2Nm

Maximum Damper Spindle Size

16mm

Minimum Damper Spindle Size

8mm

Series

GSD...1A

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 601.16

AED 601.16 Each (ex VAT)

AED 631.22

AED 631.22 Each (inc. VAT)

Siemens Open/Close Damper Actuator, 2Nm, 240 V

AED 601.16

AED 601.16 Each (ex VAT)

AED 631.22

AED 631.22 Each (inc. VAT)

Siemens Open/Close Damper Actuator, 2Nm, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Damper Area

0.3m²

Damper Spindle Compatibility

8 → 16mm

Power Consumption

1.8W

Control Type

Open/Close

Supply Voltage

240 V

Motor Torque

2Nm

Maximum Damper Spindle Size

16mm

Minimum Damper Spindle Size

8mm

Series

GSD...1A

Country of Origin

Korea, Republic Of