Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens LZS Series Coupling Relay, Plug In, 115V ac Coil, 4PDT

RS Stock No.: 255-0884Brand: SiemensManufacturers Part No.: LZS:PT5B5S15
brand-logo

Technical Document

Specifications

Brand

Siemens

Coil Voltage

115V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Series

LZS

Maximum Input Voltage

115V

Country of Origin

Germany

Stock information temporarily unavailable.

AED 564.64

AED 112.928 Each (In a Pack of 5) (ex VAT)

AED 592.87

AED 118.574 Each (In a Pack of 5) (inc. VAT)

Siemens LZS Series Coupling Relay, Plug In, 115V ac Coil, 4PDT

AED 564.64

AED 112.928 Each (In a Pack of 5) (ex VAT)

AED 592.87

AED 118.574 Each (In a Pack of 5) (inc. VAT)

Siemens LZS Series Coupling Relay, Plug In, 115V ac Coil, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

115V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Series

LZS

Maximum Input Voltage

115V

Country of Origin

Germany